ADRF5026 - Switch (SPDT) 100MHz ~ 44GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5026-EVALZ

DigiKey Part Number
ADRF5026-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADRF5026-EVALZ
Description
DEVELOPMENT AMPLIFIER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRF5026 - Switch (SPDT) 100MHz ~ 44GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, SPDT
Frequency
100MHz ~ 44GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADRF5026
Note
-
RF Type
-
RF Frequency
100MHz ~ 44GHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 676,15000 Kč11 676,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11 676,15000 Kč
Unit Price with VAT:14 128,14150 Kč