Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3
Introducing Power by Linear

ADR5044ARTZ-REEL7

DigiKey Part Number
505-ADR5044ARTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR5044ARTZ-REEL7CT-ND - Cut Tape (CT)
505-ADR5044ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR5044ARTZ-REEL7
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR5044ARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
5.4µVrms
Series
Noise - 10Hz to 10kHz
240µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
60 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
4.096V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040C41IDBZRTexas Instruments4 094296-20890-1-ND22,68000 KčSimilar
LM4050QAEM3-5.0/NOPBTexas Instruments1 275296-48300-1-ND69,92000 KčSimilar
LM4050QAEM3X4.1/NOPBTexas Instruments47296-42711-1-ND69,92000 KčSimilar
LM4050QAIM3-4.1/NOPBTexas Instruments5 320296-44662-1-ND59,84000 KčSimilar
LM4050QBEM3-5.0/NOPBTexas Instruments57 872296-51289-1-ND60,47000 KčSimilar
In-Stock: 5 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1018,24700 Kč182,47 Kč
2516,51280 Kč412,82 Kč
10014,59150 Kč1 459,15 Kč
25013,67472 Kč3 418,68 Kč
50013,12208 Kč6 561,04 Kč
1 00012,85078 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,10605 Kč36 318,15 Kč
6 00011,83118 Kč70 987,08 Kč
9 00011,69362 Kč105 242,58 Kč
15 00011,54117 Kč173 117,55 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč