


LM4050QBEM3-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-51289-2-ND - Tape & Reel (TR) 296-51289-1-ND - Cut Tape (CT) 296-51289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050QBEM3-5.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QBEM3-5.0/NOPB Models |
Category | Noise - 10Hz to 10kHz 93µVrms |
Manufacturer Texas Instruments | Current - Cathode 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 45,10400 Kč | 451,04 Kč |
| 25 | 41,26520 Kč | 1 031,63 Kč |
| 100 | 37,05310 Kč | 3 705,31 Kč |
| 250 | 35,04484 Kč | 8 761,21 Kč |
| 500 | 34,34348 Kč | 17 171,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,60675 Kč | 94 820,25 Kč |
| 6 000 | 31,00449 Kč | 186 026,94 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |

