


ADR443BRZ | |
|---|---|
DigiKey Part Number | ADR443BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR443BRZ |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR443BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 18V | |
Current - Supply | 3.75mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 10 | 176,21000 Kč | 1 762,10 Kč |
| 98 | 132,01143 Kč | 12 937,12 Kč |
| 196 | 125,51061 Kč | 24 600,08 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |










