

ADR443BRZ-REEL7 | |
---|---|
DigiKey Part Number | ADR443BRZ-REEL7TR-ND - Tape & Reel (TR) ADR443BRZ-REEL7CT-ND - Cut Tape (CT) ADR443BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR443BRZ-REEL7 |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR443BRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 18V | |
Current - Supply | 3.75mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 253,71000 Kč | 253,71 Kč |
10 | 174,36800 Kč | 1 743,68 Kč |
25 | 153,70880 Kč | 3 842,72 Kč |
100 | 130,34790 Kč | 13 034,79 Kč |
250 | 124,19844 Kč | 31 049,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 124,19888 Kč | 124 198,88 Kč |
Unit Price without VAT: | 253,71000 Kč |
---|---|
Unit Price with VAT: | 306,98910 Kč |