


ADR435TRZ-EP | |
|---|---|
DigiKey Part Number | ADR435TRZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADR435TRZ-EP |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR435TRZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 7V ~ 18V | |
Current - Supply | 800µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,74000 Kč | 399,74 Kč |
| 10 | 282,82800 Kč | 2 828,28 Kč |
| 98 | 225,49704 Kč | 22 098,71 Kč |
| Unit Price without VAT: | 399,74000 Kč |
|---|---|
| Unit Price with VAT: | 483,68540 Kč |








