


ADR431TRZ-EP | |
|---|---|
DigiKey Part Number | ADR431TRZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADR431TRZ-EP |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR431TRZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.5µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 18V | |
Current - Supply | 800µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,62000 Kč | 488,62 Kč |
| 10 | 391,90700 Kč | 3 919,07 Kč |
| 98 | 341,46602 Kč | 33 463,67 Kč |
| 196 | 331,53378 Kč | 64 980,62 Kč |
| 294 | 326,56105 Kč | 96 008,95 Kč |
| 588 | 319,26745 Kč | 187 729,26 Kč |
| Unit Price without VAT: | 488,62000 Kč |
|---|---|
| Unit Price with VAT: | 591,23020 Kč |









