
ADQUADMXFE3EBZ | |
|---|---|
DigiKey Part Number | 505-ADQUADMXFE3EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADQUADMXFE3EBZ |
Description | AD9082 (WIDEBAND VARIANT) |
Customer Reference | |
Detailed Description | AD9082 - Front End 100MHz ~ 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Front End | |
Frequency | 100MHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD9082 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785 507,06000 Kč | 785 507,06 Kč |
| Unit Price without VAT: | 785 507,06000 Kč |
|---|---|
| Unit Price with VAT: | 950 463,54260 Kč |





