



AD9081-FMCA-EBZ | |
|---|---|
DigiKey Part Number | 505-AD9081-FMCA-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9081-FMCA-EBZ |
Description | AD9081 4-DAC 4 -ADC WITH MARKI B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9081 - Front End Evaluation Board |
Datasheet | Datasheet |
Category | Type Front End |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part AD9081 |
Part Status Active | Function Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87 397,04000 Kč | 87 397,04 Kč |
| Unit Price without VAT: | 87 397,04000 Kč |
|---|---|
| Unit Price with VAT: | 105 750,41840 Kč |









