
AD9081BBPZ-4D4AC | |
|---|---|
DigiKey Part Number | 505-AD9081BBPZ-4D4AC-ND |
Manufacturer | |
Manufacturer Product Number | AD9081BBPZ-4D4AC |
Description | MXFE QUAD 12 GSPS RFDAC QUAD 4GS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End General Purpose 324-BGA-ED (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AD9081BBPZ-4D4AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | - | |
Features | 12-Bit ADC(s), 16-Bit DAC(s) | |
Package / Case | 324-FBGA Exposed Pad | |
Supplier Device Package | 324-BGA-ED (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66 375,31000 Kč | 66 375,31 Kč |
| Unit Price without VAT: | 66 375,31000 Kč |
|---|---|
| Unit Price with VAT: | 80 314,12510 Kč |





