AD9081 - Front End 100MHz ~ 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADQUADMXFE2EBZ

DigiKey Part Number
505-ADQUADMXFE2EBZ-ND
Manufacturer
Manufacturer Product Number
ADQUADMXFE2EBZ
Description
AD9081 (1ST NYQUIST RX OPERATION
Customer Reference
Detailed Description
AD9081 - Front End 100MHz ~ 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Front End
Frequency
100MHz ~ 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AD9081
Note
-
RF Type
-
RF Frequency
100MHz ~ 5GHz
Function
Front End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1875 607,57000 Kč875 607,57 Kč
Manufacturers Standard Package
Unit Price without VAT:875 607,57000 Kč
Unit Price with VAT:1 059 485,15970 Kč