Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 3.4A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 3.4A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
8 SOIC EP

ADPL54203ES8E#TRPBF

DigiKey Part Number
505-ADPL54203ES8E#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADPL54203ES8E#TRPBF
Description
IC REG FLYBACK ADJ 3.4A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 3.4A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADPL54203ES8E#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.2V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
60V (Switch)
Current - Output
Frequency - Switching
12kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50059,19521 Kč147 988,02 Kč
Manufacturers Standard Package
Unit Price without VAT:59,19521 Kč
Unit Price with VAT:71,62620 Kč