New at DigiKey
6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL42002ACPZN5.0-R7

DigiKey Part Number
505-ADPL42002ACPZN5.0-R7TR-ND - Tape & Reel (TR)
505-ADPL42002ACPZN5.0-R7CT-ND - Cut Tape (CT)
505-ADPL42002ACPZN5.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL42002ACPZN5.0-R7
Description
20V 200MA LDO 5.0VO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 200mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
380 µA
PSRR
78dB ~ 40dB (10kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-UD (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,91000 Kč32,91 Kč
1020,33000 Kč203,30 Kč
2517,00560 Kč425,14 Kč
10013,25620 Kč1 325,62 Kč
25011,41316 Kč2 853,29 Kč
50010,27878 Kč5 139,39 Kč
1 0009,32872 Kč9 328,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,12856 Kč24 385,68 Kč
6 0007,52758 Kč45 165,48 Kč
9 0007,29050 Kč65 614,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,91000 Kč
Unit Price with VAT:39,82110 Kč