
MAX232IDWR | |
|---|---|
DigiKey Part Number | 296-14621-2-ND - Tape & Reel (TR) 296-14621-1-ND - Cut Tape (CT) 296-14621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232IDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232IDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX202IDWR | Texas Instruments | 1 405 | 296-18484-1-ND | 1,38000 Kč | Parametric Equivalent |
| TRS202EIDWR | Texas Instruments | 242 | 296-TRS202EIDWRCT-ND | 1,48000 Kč | Parametric Equivalent |
| TRS232IDWR | Texas Instruments | 20 000 | TRS232IDWR-ND | 0,50994 Kč | Parametric Equivalent |
| MAX232EWE+ | Analog Devices Inc./Maxim Integrated | 320 | MAX232EWE+-ND | 7,19000 Kč | Direct |
| MAX232CWE+ | Analog Devices Inc./Maxim Integrated | 950 | MAX232CWE+-ND | 6,51000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| 25 | 18,52880 Kč | 463,22 Kč |
| 100 | 16,40990 Kč | 1 640,99 Kč |
| 250 | 15,39824 Kč | 3 849,56 Kč |
| 500 | 14,78890 Kč | 7 394,45 Kč |
| 1 000 | 14,55350 Kč | 14 553,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,87338 Kč | 27 746,76 Kč |
| 4 000 | 13,53332 Kč | 54 133,28 Kč |
| 6 000 | 13,36299 Kč | 80 177,94 Kč |
| 10 000 | 13,17425 Kč | 131 742,50 Kč |
| 14 000 | 13,06401 Kč | 182 896,14 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

