2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS202EIDWR

DigiKey Part Number
296-TRS202EIDWRTR-ND - Tape & Reel (TR)
296-TRS202EIDWRCT-ND - Cut Tape (CT)
296-TRS202EIDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS202EIDWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS202EIDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX202IDWRTexas Instruments1 405296-18484-1-ND34,02000 KčParametric Equivalent
MAX232IDWRTexas Instruments417296-14621-1-ND28,14000 KčParametric Equivalent
TRS232IDWRTexas Instruments20 000TRS232IDWR-ND12,59881 KčParametric Equivalent
HIN202EIBZRenesas Electronics Corporation2HIN202EIBZ-ND37,80000 KčDirect
MAX202EEWE+Analog Devices Inc./Maxim Integrated140MAX202EEWE+-ND215,44000 KčDirect
In-Stock: 242
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1026,77200 Kč267,72 Kč
2524,32400 Kč608,10 Kč
10021,64680 Kč2 164,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,62851 Kč39 257,02 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč