16-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-WLCSP
Industrial Mobile Robotics increasing Manufacturing Automation Capabilities

ADPD1080BCBZR7

DigiKey Part Number
ADPD1080BCBZR7TR-ND - Tape & Reel (TR)
ADPD1080BCBZR7CT-ND - Cut Tape (CT)
ADPD1080BCBZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPD1080BCBZR7
Description
OPTICAL AFE FOR HEALTH MONITORIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Front End IC Photodiode Input I2C Output 16-WLCSP (2.46x1.4)
Datasheet
 Datasheet
EDA/CAD Models
ADPD1080BCBZR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Front End
Input Type
Photodiode
Output Type
I2C
Current - Supply
184 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (2.46x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,92000 Kč188,92 Kč
10127,56200 Kč1 275,62 Kč
25111,55360 Kč2 788,84 Kč
10093,43970 Kč9 343,97 Kč
25084,54728 Kč21 136,82 Kč
50083,74416 Kč41 872,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00083,74415 Kč251 232,45 Kč
Manufacturers Standard Package
Unit Price without VAT:188,92000 Kč
Unit Price with VAT:228,59320 Kč