


ADP7102ACPZ-2.5-R7 | |
|---|---|
DigiKey Part Number | ADP7102ACPZ-2.5-R7TR-ND - Tape & Reel (TR) ADP7102ACPZ-2.5-R7CT-ND - Cut Tape (CT) ADP7102ACPZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7102ACPZ-2.5-R7 |
Description | IC REG LIN 2.5V 300MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7102ACPZ-2.5-R7 Models |
Category | Current - Quiescent (Iq) 900 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Under Voltage Lockout |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Input (Max) 20V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,28000 Kč | 104,28 Kč |
| 10 | 79,33400 Kč | 793,34 Kč |
| 25 | 73,10280 Kč | 1 827,57 Kč |
| 100 | 66,26000 Kč | 6 626,00 Kč |
| 250 | 63,17964 Kč | 15 794,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 58,60145 Kč | 87 902,18 Kč |
| 3 000 | 57,41255 Kč | 172 237,65 Kč |
| Unit Price without VAT: | 104,28000 Kč |
|---|---|
| Unit Price with VAT: | 126,17880 Kč |
















