Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 1.2A, 2.5A, 4A, 1.2A 48-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 1.2A, 2.5A, 4A, 1.2A 48-WFQFN Exposed Pad, CSP
Introducing Power by Linear

ADP5053ACPZ-R7

DigiKey Part Number
ADP5053ACPZ-R7TR-ND - Tape & Reel (TR)
ADP5053ACPZ-R7CT-ND - Cut Tape (CT)
ADP5053ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5053ACPZ-R7
Description
IC REG BUCK ADJ QUAD 48LFCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 1.2A, 2.5A, 4A, 1.2A 48-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP5053ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
13.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 1.4MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
4
Supplier Device Package
48-LFCSP (7x7)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1268,56000 Kč268,56 Kč
10211,11400 Kč2 111,14 Kč
25196,74280 Kč4 918,57 Kč
100180,93770 Kč18 093,77 Kč
250179,91088 Kč44 977,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750166,58917 Kč124 941,88 Kč
Manufacturers Standard Package
Unit Price without VAT:268,56000 Kč
Unit Price with VAT:324,95760 Kč