


ADP3339AKCZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP3339AKCZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP3339AKCZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP3339AKCZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3339AKCZ-3.3-R7 |
Description | IC REG LIN 3.3V 1.5A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3339AKCZ-3.3-R7 Models |
Category | Voltage Dropout (Max) 0.48V @ 1.5A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40 mA |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM7172ACPZ-3.3-R7 | Analog Devices Inc. | 4 717 | 505-ADM7172ACPZ-3.3-R7CT-ND | 136,07000 Kč | Similar |
| TLV1117LV33DCYR | Texas Instruments | 70 307 | 296-28778-1-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 85,86100 Kč | 858,61 Kč |
| 25 | 79,19600 Kč | 1 979,90 Kč |
| 100 | 71,86150 Kč | 7 186,15 Kč |
| 250 | 68,75164 Kč | 17 187,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,25834 Kč | 33 129,17 Kč |
| 1 000 | 64,52412 Kč | 64 524,12 Kč |
| 1 500 | 63,65600 Kč | 95 484,00 Kč |
| 2 500 | 62,69390 Kč | 156 734,75 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |










