Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117LV33DCYR

DigiKey Part Number
296-28778-2-ND - Tape & Reel (TR)
296-28778-1-ND - Cut Tape (CT)
296-28778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117LV33DCYR
Description
IC REG LINEAR 3.3V 1A SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117LV33DCYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.3V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,71700 Kč37,17 Kč
253,28400 Kč82,10 Kč
1002,81370 Kč281,37 Kč
2502,58780 Kč646,95 Kč
5002,45214 Kč1 226,07 Kč
1 0002,34044 Kč2 340,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,15759 Kč5 393,97 Kč
5 0002,10085 Kč10 504,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč