

ADP3338AKCZ-1.5-R7 | |
---|---|
DigiKey Part Number | 505-ADP3338AKCZ-1.5-R7TR-ND - Tape & Reel (TR) 505-ADP3338AKCZ-1.5-R7CT-ND - Cut Tape (CT) 505-ADP3338AKCZ-1.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3338AKCZ-1.5-R7 |
Description | IC REG LINEAR 1.5V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3338AKCZ-1.5-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,53000 Kč | 103,53 Kč |
10 | 67,38500 Kč | 673,85 Kč |
25 | 57,97400 Kč | 1 449,35 Kč |
100 | 47,32990 Kč | 4 732,99 Kč |
250 | 42,10160 Kč | 10 525,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 38,88544 Kč | 19 442,72 Kč |
1 000 | 36,71288 Kč | 36 712,88 Kč |
Unit Price without VAT: | 103,53000 Kč |
---|---|
Unit Price with VAT: | 125,27130 Kč |