
ADM3315EARUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3315EARUZ-REEL7TR-ND - Tape & Reel (TR) ADM3315EARUZ-REEL7CT-ND - Cut Tape (CT) ADM3315EARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3315EARUZ-REEL7 |
Description | IC TRANSCEIVER FULL 3/3 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3315EARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,67000 Kč | 149,67 Kč |
| 10 | 99,56700 Kč | 995,67 Kč |
| 25 | 86,48200 Kč | 2 162,05 Kč |
| 100 | 71,69000 Kč | 7 169,00 Kč |
| 250 | 64,42732 Kč | 16 106,83 Kč |
| 500 | 60,78188 Kč | 30 390,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,78188 Kč | 60 781,88 Kč |
| Unit Price without VAT: | 149,67000 Kč |
|---|---|
| Unit Price with VAT: | 181,10070 Kč |











