


ADP3335ARMZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP3335ARMZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP3335ARMZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP3335ARMZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3335ARMZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3335ARMZ-1.8-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Series | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Shutdown |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 12V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.37V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 55,96000 Kč | 559,60 Kč |
| 25 | 51,35280 Kč | 1 283,82 Kč |
| 100 | 46,27960 Kč | 4 627,96 Kč |
| 250 | 43,85896 Kč | 10 964,74 Kč |
| 500 | 43,37136 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,19997 Kč | 41 199,97 Kč |
| 2 000 | 40,21201 Kč | 80 424,02 Kč |
| 3 000 | 39,71744 Kč | 119 152,32 Kč |
| 5 000 | 39,16917 Kč | 195 845,85 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |











