
2-2176749-0 | |
|---|---|
DigiKey Part Number | 1712-2-2176749-0TR-ND - Tape & Reel (TR) 1712-2-2176749-0CT-ND - Cut Tape (CT) 1712-2-2176749-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176749-0 |
Description | FERRITE BEAD 220 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176749-0 Models |
Category | DC Resistance (DCR) (Max) 55mOhm |
Manufacturer TE Connectivity Passive Product | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 100 | 5,52880 Kč | 552,88 Kč |
| 1 000 | 4,54587 Kč | 4 545,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,04175 Kč | 16 167,00 Kč |
| 8 000 | 3,81153 Kč | 30 492,24 Kč |
| 12 000 | 3,68312 Kč | 44 197,44 Kč |
| 20 000 | 3,52769 Kč | 70 553,80 Kč |
| 28 000 | 3,42899 Kč | 96 011,72 Kč |
| 40 000 | 3,32748 Kč | 133 099,20 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |











