


ADP2323ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP2323ACPZ-R7TR-ND - Tape & Reel (TR) ADP2323ACPZ-R7CT-ND - Cut Tape (CT) ADP2323ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2323ACPZ-R7 |
Description | IC REG CTRLR BUCK 32LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP2323ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,77000 Kč | 183,77 Kč |
| 10 | 123,69000 Kč | 1 236,90 Kč |
| 25 | 108,02880 Kč | 2 700,72 Kč |
| 100 | 90,33820 Kč | 9 033,82 Kč |
| 250 | 81,65044 Kč | 20 412,61 Kč |
| 500 | 80,25312 Kč | 40 126,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 80,25313 Kč | 120 379,69 Kč |
| Unit Price without VAT: | 183,77000 Kč |
|---|---|
| Unit Price with VAT: | 222,36170 Kč |











