



ADP2300AUJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADP2300AUJZ-R2TR-ND - Tape & Reel (TR) 505-ADP2300AUJZ-R2CT-ND - Cut Tape (CT) 505-ADP2300AUJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2300AUJZ-R2 |
Description | IC REG BUCK ADJ 1.2A TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADP2300AUJZ-R2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-6 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2300AUJZ-R7 | Analog Devices Inc. | 3 322 | 505-ADP2300AUJZ-R7CT-ND | 61,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,71600 Kč | 727,16 Kč |
| 25 | 66,93320 Kč | 1 673,33 Kč |
| 100 | 60,58130 Kč | 6 058,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,54964 Kč | 14 387,41 Kč |
| 500 | 55,72240 Kč | 27 861,20 Kč |
| 750 | 54,80729 Kč | 41 105,47 Kč |
| 1 250 | 53,79369 Kč | 67 242,11 Kč |
| 1 750 | 53,20137 Kč | 93 102,40 Kč |
| 2 500 | 52,63149 Kč | 131 578,73 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |






