


ADP2108AUJZ-1.3-R7 | |
|---|---|
DigiKey Part Number | ADP2108AUJZ-1.3-R7TR-ND - Tape & Reel (TR) ADP2108AUJZ-1.3-R7CT-ND - Cut Tape (CT) ADP2108AUJZ-1.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2108AUJZ-1.3-R7 |
Description | IC REG BUCK 1.3V 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP2108AUJZ-1.3-R7 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3406BES5-1.5#TRMPBF | Analog Devices Inc. | 1 025 | LTC3406BES5-1.5#TRMPBFCT-ND | 152,45000 Kč | Similar |
| LTC3406ES5-1.5#TRMPBF | Analog Devices Inc. | 406 | LTC3406ES5-1.5#TRMPBFCT-ND | 152,45000 Kč | Similar |
| LM3670MF-1.5/NOPB | Texas Instruments | 1 021 | LM3670MF-1.5/NOPBCT-ND | 26,90000 Kč | Similar |
| LM3671MF-1.5/NOPB | Texas Instruments | 2 034 | LM3671MF-1.5/NOPBCT-ND | 36,71000 Kč | Similar |
| TPS62201DBVR | Texas Instruments | 68 135 | 296-TPS62201DBVRCT-ND | 25,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 38,97900 Kč | 389,79 Kč |
| 25 | 35,61280 Kč | 890,32 Kč |
| 100 | 31,90470 Kč | 3 190,47 Kč |
| 250 | 30,13536 Kč | 7 533,84 Kč |
| 500 | 29,35620 Kč | 14 678,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,10610 Kč | 81 318,30 Kč |
| 6 000 | 26,57561 Kč | 159 453,66 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |

