Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-LFCSP (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1763ACPZ-1.0-R7

DigiKey Part Number
505-ADP1763ACPZ-1.0-R7TR-ND - Tape & Reel (TR)
505-ADP1763ACPZ-1.0-R7CT-ND - Cut Tape (CT)
505-ADP1763ACPZ-1.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1763ACPZ-1.0-R7
Description
IC REG LINEAR 1V 3A 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP1763ACPZ-1.0-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
8 mA
Mfr
Current - Supply (Max)
16 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
62dB ~ 33dB (10kHz ~ 1MHz)
Part Status
Active
Control Features
Enable, Power Good, Soft Start
Output Configuration
Protection Features
Current Limit, Thermal Overload
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
1.98V
Package / Case
16-WFQFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
16-LFCSP (3x3)
Voltage Dropout (Max)
0.145V @ 3A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 383
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1258,19000 Kč258,19 Kč
10202,65300 Kč2 026,53 Kč
25188,77560 Kč4 719,39 Kč
100173,52610 Kč17 352,61 Kč
250172,30816 Kč43 077,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500156,46477 Kč234 697,15 Kč
Manufacturers Standard Package
Unit Price without VAT:258,19000 Kč
Unit Price with VAT:312,40990 Kč