


AD9173BBPZ | |
|---|---|
DigiKey Part Number | 505-AD9173BBPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9173BBPZ |
Description | IC RF DAC 144-BGA-ED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF DAC 144-BGA-ED (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9173BBPZ Models |
Category | Applications Wireless Infrastructure |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 144-FBGA |
Part Status Active | Supplier Device Package 144-BGA-ED (10x10) |
DigiKey Programmable Not Verified | Base Product Number |
Type RF DAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 151,77000 Kč | 7 151,77 Kč |
| 10 | 6 178,15000 Kč | 61 781,50 Kč |
| 25 | 5 935,10840 Kč | 148 377,71 Kč |
| Unit Price without VAT: | 7 151,77000 Kč |
|---|---|
| Unit Price with VAT: | 8 653,64170 Kč |




