


ADP1612ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1612ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADP1612ARMZ-R7CT-ND - Cut Tape (CT) 505-ADP1612ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1612ARMZ-R7 |
Description | IC REG BST SEPIC ADJ 1.4A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.4A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1612ARMZ-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz, 1.3MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,40800 Kč | 494,08 Kč |
| 25 | 45,26320 Kč | 1 131,58 Kč |
| 100 | 40,70670 Kč | 4 070,67 Kč |
| 250 | 38,53468 Kč | 9 633,67 Kč |
| 500 | 37,90978 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,14638 Kč | 36 146,38 Kč |
| 2 000 | 35,25879 Kč | 70 517,58 Kč |
| 3 000 | 34,81454 Kč | 104 443,62 Kč |
| 5 000 | 34,32224 Kč | 171 611,20 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |











