
ADP1612-5-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP1612-5-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1612-5-EVALZ |
Description | EVAL BOARD FOR ADP1612 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1612 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 1.4A | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ADP1612 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 996,91000 Kč | 1 996,91 Kč |
| Unit Price without VAT: | 1 996,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 416,26110 Kč |


