


ADP1607ACPZN001-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1607ACPZN001-R7TR-ND - Tape & Reel (TR) 505-ADP1607ACPZN001-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADP1607ACPZN001-R7 |
Description | IC REG BOOST ADJ 1A 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A (Switch) 6-UDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1607ACPZN001-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,62000 Kč | 104,62 Kč |
| 10 | 68,09700 Kč | 680,97 Kč |
| 25 | 58,58640 Kč | 1 464,66 Kč |
| 100 | 47,82980 Kč | 4 782,98 Kč |
| 250 | 42,54628 Kč | 10 636,57 Kč |
| 500 | 39,29614 Kč | 19 648,07 Kč |
| 1 000 | 37,10063 Kč | 37 100,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,10063 Kč | 111 301,89 Kč |
| Unit Price without VAT: | 104,62000 Kč |
|---|---|
| Unit Price with VAT: | 126,59020 Kč |




