


ADP151ACPZ-2.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADP151ACPZ-2.5-R7TR-ND - Tape & Reel (TR) 505-ADP151ACPZ-2.5-R7CT-ND - Cut Tape (CT) 505-ADP151ACPZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP151ACPZ-2.5-R7 |
Description | IC REG LIN 2.5V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP151ACPZ-2.5-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 350 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-LFCSP-UD (2x2) |
Voltage Dropout (Max) 0.23V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM7160ACPZN2.5-R7 | Analog Devices Inc. | 1 677 | 505-ADM7160ACPZN2.5-R7CT-ND | 1,44000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 18,79760 Kč | 469,94 Kč |
| 100 | 16,64930 Kč | 1 664,93 Kč |
| 250 | 15,62588 Kč | 3 906,47 Kč |
| 500 | 15,00854 Kč | 7 504,27 Kč |
| 1 000 | 14,77839 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,87226 Kč | 41 616,78 Kč |
| 6 000 | 13,56502 Kč | 81 390,12 Kč |
| 9 000 | 13,41114 Kč | 120 700,26 Kč |
| 15 000 | 13,24076 Kč | 198 611,40 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |



