


ADM7160ACPZN2.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7160ACPZN2.5-R7TR-ND - Tape & Reel (TR) 505-ADM7160ACPZN2.5-R7CT-ND - Cut Tape (CT) 505-ADM7160ACPZN2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7160ACPZN2.5-R7 |
Description | IC REG LIN 2.5V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7160ACPZN2.5-R7 Models |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 54dB ~ 43dB (100kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-LFCSP-UD (2x2) |
Voltage Dropout (Max) 0.23V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM7160ACPZN2.5-R2 | Analog Devices Inc. | 19 | 505-ADM7160ACPZN2.5-R2CT-ND | 48,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 100 | 21,07150 Kč | 2 107,15 Kč |
| 250 | 19,82296 Kč | 4 955,74 Kč |
| 500 | 19,06954 Kč | 9 534,77 Kč |
| 1 000 | 18,95489 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,68368 Kč | 53 051,04 Kč |
| 6 000 | 17,30893 Kč | 103 853,58 Kč |
| 9 000 | 17,12123 Kč | 154 091,07 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |




