


ADP121-AUJZ18R7 | |
|---|---|
DigiKey Part Number | 505-ADP121-AUJZ18R7TR-ND - Tape & Reel (TR) 505-ADP121-AUJZ18R7CT-ND - Cut Tape (CT) 505-ADP121-AUJZ18R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP121-AUJZ18R7 |
Description | IC REG LIN 1.8V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP121-AUJZ18R7 Models |
Category | Current - Quiescent (Iq) 21 µA |
Mfr | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 25 | 16,89080 Kč | 422,27 Kč |
| 100 | 14,93380 Kč | 1 493,38 Kč |
| 250 | 14,00064 Kč | 3 500,16 Kč |
| 500 | 13,43704 Kč | 6 718,52 Kč |
| 1 000 | 13,17205 Kč | 13 172,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,40072 Kč | 37 202,16 Kč |
| 6 000 | 12,12054 Kč | 72 723,24 Kč |
| 9 000 | 11,98011 Kč | 107 820,99 Kč |
| 15 000 | 11,82462 Kč | 177 369,30 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |











