
ADP1031ACPZ-1-R7 | |
|---|---|
DigiKey Part Number | ADP1031ACPZ-1-R7TR-ND - Tape & Reel (TR) ADP1031ACPZ-1-R7CT-ND - Cut Tape (CT) ADP1031ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1031ACPZ-1-R7 |
Description | ISO UPMU & DIGI 5.15VOUT2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 41-LFCSP (9x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1031ACPZ-1-R7 Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 41-VFQFN Exposed Pad, CSP |
DigiKey Programmable Not Verified | Supplier Device Package 41-LFCSP (9x7) |
Applications General Purpose | Base Product Number |
Voltage - Input 4.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,96000 Kč | 339,96 Kč |
| 10 | 269,17300 Kč | 2 691,73 Kč |
| 25 | 251,48880 Kč | 6 287,22 Kč |
| 100 | 232,92030 Kč | 23 292,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 214,43437 Kč | 160 825,78 Kč |
| Unit Price without VAT: | 339,96000 Kč |
|---|---|
| Unit Price with VAT: | 411,35160 Kč |












