


ADP121-ACBZ165R7 | |
|---|---|
DigiKey Part Number | 505-ADP121-ACBZ165R7TR-ND - Tape & Reel (TR) 505-ADP121-ACBZ165R7CT-ND - Cut Tape (CT) 505-ADP121-ACBZ165R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP121-ACBZ165R7 |
Description | IC REG LIN 1.65V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | ADP121-ACBZ165R7 Models |
Category | Current - Quiescent (Iq) 21 µA |
Mfr | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-WFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WLCSP (0.82x0.82) |
Voltage - Output (Min/Fixed) 1.65V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 17,65520 Kč | 441,38 Kč |
| 100 | 15,62250 Kč | 1 562,25 Kč |
| 250 | 14,65156 Kč | 3 662,89 Kč |
| 500 | 14,06614 Kč | 7 033,07 Kč |
| 1 000 | 13,81458 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,98978 Kč | 38 969,34 Kč |
| 6 000 | 12,69868 Kč | 76 192,08 Kč |
| 9 000 | 12,55286 Kč | 112 975,74 Kč |
| 15 000 | 12,39133 Kč | 185 869,95 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |










