
ADP1031CP-1-EVALZ | |
|---|---|
DigiKey Part Number | ADP1031CP-1-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1031CP-1-EVALZ |
Description | EVAL BOARD FOR ADP10311 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1031-1 - 3 Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5.15V, 24V, -15V |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 60V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC Converter | Utilized IC / Part ADP1031-1 |
Outputs and Type 3 Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 008,46000 Kč | 2 008,46 Kč |
| Unit Price without VAT: | 2 008,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 430,23660 Kč |


