Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADN4667WARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADN4667WARZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN4667WARZ-REEL7 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4667WARZ-REEL7 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
Data Rate 400Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV031ATM/NOPB | Texas Instruments | 605 | DS90LV031ATM/NOPB-ND | 11,02000 Kč | Similar |
| DS90LV031ATMX/NOPB | Texas Instruments | 2 446 | DS90LV031ATMX/NOPBCT-ND | 8,69000 Kč | Similar |
| DS90LV047ATM/NOPB | Texas Instruments | 3 293 | DS90LV047ATM/NOPB-ND | 11,20000 Kč | Similar |
| DS90LV047ATMX/NOPB | Texas Instruments | 9 933 | 296-37349-1-ND | 7,86000 Kč | Similar |
| SN65LVDS047D | Rochester Electronics, LLC | 4 767 | 2156-SN65LVDS047D-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,70102 Kč | 60 701,02 Kč |
| 2 000 | 59,34329 Kč | 118 686,58 Kč |
| 3 000 | 58,66379 Kč | 175 991,37 Kč |
| Unit Price without VAT: | 60,70102 Kč |
|---|---|
| Unit Price with VAT: | 73,44823 Kč |



