
ADN4665ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADN4665ARUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADN4665ARUZ-REEL7CT-ND - Cut Tape (CT) 505-ADN4665ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4665ARUZ-REEL7 |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADN4665ARUZ-REEL7 Models |
Category | Data Rate 400Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV031ATMTC/NOPB | Texas Instruments | 29 | DS90LV031ATMTC/NOPB-ND | 78,74000 Kč | Similar |
| DS90LV031ATMTCX/NOPB | Texas Instruments | 1 931 | 296-41253-1-ND | 45,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 25 | 65,88320 Kč | 1 647,08 Kč |
| 100 | 59,60910 Kč | 5 960,91 Kč |
| 250 | 56,61984 Kč | 14 154,96 Kč |
| 500 | 56,54342 Kč | 28 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,33345 Kč | 53 333,45 Kč |
| 2 000 | 52,11273 Kč | 104 225,46 Kč |
| 3 000 | 51,50109 Kč | 154 503,27 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |



