
ADMV4640BCPZN | |
|---|---|
DigiKey Part Number | 505-ADMV4640BCPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADMV4640BCPZN |
Description | KU-BAND DOWNCONVERTER W/ INTEGRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Ku-Band, VSAT 10.7GHz ~ 12.7GHz 3.3V Supply 40-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV4640BCPZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 10.7GHz ~ 12.7GHz | |
RF Type | Ku-Band, VSAT | |
Secondary Attributes | 3.3V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 102,40000 Kč | 1 102,40 Kč |
| 10 | 966,01300 Kč | 9 660,13 Kč |
| 25 | 918,80520 Kč | 22 970,13 Kč |
| 100 | 854,13140 Kč | 85 413,14 Kč |
| 250 | 815,47580 Kč | 203 868,95 Kč |
| Unit Price without VAT: | 1 102,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 333,90400 Kč |





