
ADMV4630BCPZN | |
|---|---|
DigiKey Part Number | 505-ADMV4630BCPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADMV4630BCPZN |
Description | KU-BAND UPCONVERTER W/ INTEGRATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter Ku-Band, VSAT 14GHz ~ 14.5GHz 3.3V Supply 40-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV4630BCPZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 14GHz ~ 14.5GHz | |
RF Type | Ku-Band, VSAT | |
Secondary Attributes | 3.3V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 185,76000 Kč | 1 185,76 Kč |
| 10 | 1 039,56900 Kč | 10 395,69 Kč |
| 25 | 988,95560 Kč | 24 723,89 Kč |
| 100 | 919,62210 Kč | 91 962,21 Kč |
| Unit Price without VAT: | 1 185,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 434,76960 Kč |



