
ADMV4630BCPZN-RL7 | |
|---|---|
DigiKey Part Number | 505-ADMV4630BCPZN-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADMV4630BCPZN-RL7 |
Description | KU-BAND UPCONVERTER W/ INTEGRATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter Ku-Band, VSAT 14GHz ~ 14.5GHz 3.3V Supply 40-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV4630BCPZN-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 14GHz ~ 14.5GHz | |
RF Type | Ku-Band, VSAT | |
Secondary Attributes | 3.3V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 816,38516 Kč | 612 288,87 Kč |
| Unit Price without VAT: | 816,38516 Kč |
|---|---|
| Unit Price with VAT: | 987,82604 Kč |



