
ADMV1012AEZ | |
|---|---|
DigiKey Part Number | 505-ADMV1012AEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV1012AEZ |
Description | 18/23GHZ GAAS D/C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 17.5GHz ~ 24GHz 32-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV1012AEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 17.5GHz ~ 24GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CLCC (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 542,97000 Kč | 1 542,97 Kč |
| 10 | 1 355,15700 Kč | 13 551,57 Kč |
| 25 | 1 290,14600 Kč | 32 253,65 Kč |
| 100 | 1 201,13190 Kč | 120 113,19 Kč |
| Unit Price without VAT: | 1 542,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 866,99370 Kč |









