8 Bit Digital to Analog Converter 1 6-LFCSP-WD (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 6-LFCSP-WD (2x3)
High Speed Converters by Analog Devices

AD5601BCPZ-RL7

DigiKey Part Number
AD5601BCPZ-RL7TR-ND - Tape & Reel (TR)
AD5601BCPZ-RL7CT-ND - Cut Tape (CT)
AD5601BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5601BCPZ-RL7
Description
IC DAC 8BIT V-OUT 6LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 6-LFCSP-WD (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5601BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
6-VDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-WD (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1032,73600 Kč327,36 Kč
2529,84240 Kč746,06 Kč
10026,65910 Kč2 665,91 Kč
25025,14384 Kč6 285,96 Kč
50025,05902 Kč12 529,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,54849 Kč67 645,47 Kč
6 00022,09385 Kč132 563,10 Kč
9 00021,86620 Kč196 795,80 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč