


ADM8615Y100ACBZ-R7 | |
|---|---|
DigiKey Part Number | ADM8615Y100ACBZ-R7TR-ND - Tape & Reel (TR) ADM8615Y100ACBZ-R7CT-ND - Cut Tape (CT) ADM8615Y100ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8615Y100ACBZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46) |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 170ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFBGA, WLCSP |
Number of Voltages Monitored 1 | Supplier Device Package 6-WLCSP (0.96x1.46) |
Voltage - Threshold 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 100 | 28,12680 Kč | 2 812,68 Kč |
| 250 | 26,53392 Kč | 6 633,48 Kč |
| 500 | 25,70156 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,80669 Kč | 71 420,07 Kč |
| 6 000 | 23,32895 Kč | 139 973,70 Kč |
| 9 000 | 23,08956 Kč | 207 806,04 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |











