


ADM811MARTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM811MARTZ-REEL7TR-ND - Tape & Reel (TR) ADM811MARTZ-REEL7CT-ND - Cut Tape (CT) ADM811MARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM811MARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM811MARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 Kč | 56,20 Kč |
| 10 | 35,40600 Kč | 354,06 Kč |
| 25 | 29,99200 Kč | 749,80 Kč |
| 100 | 23,85390 Kč | 2 385,39 Kč |
| 250 | 20,84204 Kč | 5 210,51 Kč |
| 500 | 18,98836 Kč | 9 494,18 Kč |
| 1 000 | 17,43593 Kč | 17 435,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,52438 Kč | 46 573,14 Kč |
| Unit Price without VAT: | 56,20000 Kč |
|---|---|
| Unit Price with VAT: | 68,00200 Kč |











