Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



ADM810LARTZ-REEL | |
|---|---|
DigiKey Part Number | ADM810LARTZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM810LARTZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM810LARTZ-REEL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM810LARTZ-REEL7 | Analog Devices Inc. | 2 110 | 505-ADM810LARTZ-REEL7CT-ND | 49,77000 Kč | Parametric Equivalent |
| LM810M3-4.63/NOPB | Texas Instruments | 2 633 | LM810M3-4.63/NOPBCT-ND | 23,10000 Kč | Similar |
| MAX6347UR46+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6347UR46+-ND | 0,00000 Kč | Similar |
| MAX6347UR46+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6347UR46+T-ND | 96,04065 Kč | Similar |
| MAX6800UR46D3+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6800UR46D3+TTR-ND | 59,19521 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 24,72920 Kč | 247 292,00 Kč |
| Unit Price without VAT: | 24,72920 Kč |
|---|---|
| Unit Price with VAT: | 29,92233 Kč |









