


ADM809-5SARTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM809-5SARTZ-RL7TR-ND - Tape & Reel (TR) 505-ADM809-5SARTZ-RL7CT-ND - Cut Tape (CT) 505-ADM809-5SARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM809-5SARTZ-RL7 |
Description | IC SUPERVISOR MPU 2.93V SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809-5SARTZ-RL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 30ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6326-29ARTZ-R7 | Analog Devices Inc. | 5 268 | ADM6326-29ARTZ-R7CT-ND | 65,51000 Kč | Similar |
| APX809-29SAG-7 | Diodes Incorporated | 6 907 | APX809-29SAGDICT-ND | 5,46000 Kč | Similar |
| MAX6326UR31+T | Analog Devices Inc./Maxim Integrated | 4 964 | MAX6326UR31+TCT-ND | 133,13000 Kč | Similar |
| MAX809STRG | onsemi | 28 581 | MAX809STRGOSCT-ND | 7,35000 Kč | Similar |
| MIC809SUY-TR | Microchip Technology | 2 012 | 576-2908-1-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,17200 Kč | 431,72 Kč |
| 25 | 39,49320 Kč | 987,33 Kč |
| 100 | 35,43410 Kč | 3 543,41 Kč |
| 250 | 33,50020 Kč | 8 375,05 Kč |
| 500 | 32,76948 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,18882 Kč | 90 566,46 Kč |
| 6 000 | 29,60883 Kč | 177 652,98 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

