


ADM7160AUJZ-1.8-R2 | |
|---|---|
DigiKey Part Number | ADM7160AUJZ-1.8-R2TR-ND - Tape & Reel (TR) ADM7160AUJZ-1.8-R2CT-ND - Cut Tape (CT) ADM7160AUJZ-1.8-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7160AUJZ-1.8-R2 |
Description | IC REG LIN 1.8V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM7160AUJZ-1.8-R2 Models |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 54dB ~ 43dB (100kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.23V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 32,93320 Kč | 823,33 Kč |
| 100 | 29,46230 Kč | 2 946,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,80556 Kč | 6 951,39 Kč |
| 500 | 26,80646 Kč | 13 403,23 Kč |
| 750 | 26,30657 Kč | 19 729,93 Kč |
| 1 250 | 25,75228 Kč | 32 190,35 Kč |
| 1 750 | 25,42834 Kč | 44 499,60 Kč |
| 2 500 | 25,11680 Kč | 62 792,00 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |













